• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OLight Marauder 2 Marauder 2 Torch rechargeable 14000 lm

1/9
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

17 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 335.00 / piece)
€ 335.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Olight Marauder 2 torch

  • Maximum power/range: 14,000 lumens/ 800 meters
  • Quickly switch between the floodlight and focused beam with the mode switch
  • 30W quick charge function in both directions. Fully charged in just 2.5 hours.
  • The rotary switch for 7 brightness levels and LED displays

Technical specifications

  • LIGHTING LEVELS (focused light beam)
  • LEVEL 1 (lumen) - 850~650~500~300~200~100
  • Runtime LEVEL 1 - 20 min~170min ~85 min~25 min~ 15 min ~ 85 min
  • Beam range (meters) - 800
  • LEVEL 2 (lumen) - 650~500~300~200~100
  • Runtime LEVEL 2 - 115 min~ 180 min~ 20 min ~ 20 min ~ 85 min
  • Beam range (meters) 700
  • LEVEL 3 (lumen) - 500~300~200~100~ 50
  • Runtime LEVEL 3 - 360 min~ 25 min ~ 15 min ~80 min ~ 110 min.
  • Beam range (meters) 600
  • LEVEL 4 (lumen) - 300
  • Runtime LEVEL 4 - 700 min.
  • Beam range (meters) 500
  • LEVEL 5 (lumen) - 200
  • Runtime LEVEL 5 - 19 hrs.
  • Beam range (meters) 400
  • LEVEL 6 (lumen) - 100
  • Runtime LEVEL 6 - 31 hrs.
  • Beam range (meters) 300
  • LEVEL 7 (lumen) - 50
  • Runtime LEVEL 7 - 59 hrs.
  • Beam range (meters) 200
  • TECHNICAL CHARACTERISTICS
  • SOS/ Warning Light - No.
  • Waterproof - IPX8
  • Weight (g) - 750 (incl. rechargeable batteries)
  • Length (mm) - 140
  • Head diameter (mm) - 79
  • Body diameter (mm) - 53
  • Housing material: Aluminum alloy
Luminous flux (range)

1000 lm -

Product type

Torch

Power supply (LOV)

rechargeable

Factory colour

Black

Illumination range (high)

450 m

Dim

(Ø x H) 79 mm x 53 mm

No. of bulbs

1

Technology

Li-ion

Light duration (high)

5 min

Light duration (low)

40 h

Light duration (medium)

13 h

Illumination range (low)

55 m

Illumination range (medium)

155 m

Luminous flux (high)

14000 lm

Luminous flux (low)

200 lm

Luminous flux (medium)

800 lm

Width

53 mm

Height

53 mm

Length

140 mm

(Ø)

79 mm

IPX8

Documents & Downloads

Datasheet

Datasheet 2481232 OLight Marauder 2 Marauder 2 Torch rechargeable 14000 lm

User & Safety Instructions

User & Safety Instructions 2481232 OLight Marauder 2 Marauder 2 Torch rechargeable 14000 lm

Description

The best floodlight with focused mode, the size of a beverage can.
With a range of up to 800 meters the darkness presents no obstacle.
At 14000 lumens, the floodlight is as bright as the sun.
Whether you're out and about, hunting, searching for people, or just want to make night a day, this torch is just the right thing for you.
Flood light, focused light, power bank. The all-rounder Marauder 2!
The Marauder 2 is the successor to the X7R Marauder. Focused light beam with the beam range of 800 meters and the floodlights of 14000 lumens. All around the rotary switch are indicators for charging status, brightness and charging status. Silicon segment for improved hold; hidden safety belt eyelet. This high performance torch that can be used with one hand without any problems is a great help in searching for persons, hunting and for every outdoor enthusiast.
In the middle of the lamp head a large LED is added, which can produce a focused light beam with a range of 800 meters. Around the center, a circle of 12 smaller LEDs produces a floodlight of up to 14000 lumens. The built-in 54Wh battery pack (three 3.6V 5000mAh 21700 batteries) allows a runtime of up to 59 hours.
It has two switches. The mode switch can be used to select focused light beam or floodlight, while the brightness can be controlled with the intuitive rotary switch.
Rotary switch for 7 brightness levels and LED-displays.
Fast switching between the floodlight and focused beam with the mode switch (The rotary switch turns quickly over 90° to unlock the torch).
30W fast charging function in both the directions. Fully charged in just 2.5 hours. Smartphones, tablets or other electronic devices with a USB-C® connection can be charged directly from the torch.
A leader in safety features with temperature and distance sensors and cooling rib design.
Turn the rear cap clockwise or counterclockwise to close or open the charging port cover
The casing made of a resistant aluminum alloy can withstand falls from a height of 1m. The waterproof (IPX8) type C charging port is combined with an ingenious dust cover.

This text is machine translated.

Features

  • Max. Illumination range (m) - 800
  • Max. Power (lumen) - 14000
  • Charging type - USB-C® (C2C) charging cable
  • Compatible batteries - 3x integrated 21700 5000mAh rechargeable batteries
  • Light intensity (Candela) - 160000
  • Light form - standard hotspot with impressive range. The perfect all-round beam profile.
  • Operating mode - side switch
  • Series - X Series (Extreme Performance)
  • LIGHTING LEVELS (Flood)
  • LEVEL 1 (lumen) - 14000-3200-1600
  • Runtime LEVEL 1 - 5 min-140 min -45 min.
  • Illumination range (meters) - 450
  • LEVEL 2 (lumen) - 6400-3200-1600-800
  • Runtime LEVEL 2 - 13 min -120 min -40 min- 22 min.
  • Illumination range (meters) - 300
  • LEVEL 3 (lumen) - 3200-1600-800-400-200
  • Runtime LEVEL 3 - 90 min-90 min- 10min- 10 min-70 min.
  • Illumination range (meters) - 215
  • LEVEL 4 (lumen) - 1600
  • Runtime LEVEL 4 - 450 min.
  • Illumination range (meters) - 155
  • LEVEL 5 (lumen) - 800
  • Runtime LEVEL 5 - 13 h
  • Illumination range (meters) - 110
  • LEVEL 6 (lumen) - 400
  • Runtime LEVEL 6 - 22 h
  • Illumination range (meters) - 75
  • LEVEL 7 (lumen) - 200
  • Runtime LEVEL 7 - 40 h
  • Illumination range (meters) - 55
  • Stroboscope mode - 13Hz at 6400 lumen
  • LED - cold-white high-performance LEDs

Scope of delivery

  • 1x OLight Marauder 2 (incl. in-built battery)
  • 1x 0.8m USB-C (C2C) charging cable
  • 1x wrist strap
  • 1x Power adapter
  • 1x user manual.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 350.48€ 345.48*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)