• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Olympia Laminator A 2250 3144 A4, A5, A6, A8

EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 55.99 / piece)
€ 55.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

Laminator A 2250

  • Hot and cold lamination
  • Formats up to DIN A4 possible.
  • Laminating width: 230 mm
  • Compact, modern design.
  • High-quality heating system prevents formation of bubbles
  • Automatic switch-off in case of overheating
  • Film thickness: 75 - 250 microns
  • Warm-up time: 75 - 100 μm films: 1.5 min; 125 - 175 μm films: 3.5 min; 200 - 250 μm films: 4.5 min
  • Lamination speed: 350 mm/min
  • Maximum lamination thickness: 0.5 mm
  • Jam-release button
  • Displays: LEDs for power, film thickness and ready
  • This text is machine translated.

Technical specifications

Product type

Laminator

Format

A4

A5

A6

A8

Laminator width (max.)

230 mm

Laminating type

Hot and cold

Min. sheet thickness

75 micron

Sheet thickness (max.)

250 micron

Laminating speed

350 mm/min

Preheating time

4.5 min

Factory colour

White

Width

366 mm

Height

66 mm

Depth

146 mm

Dim

(W x H x D) 366 x 66 x 146 mm

Weight

1.15 kg

Operating voltage

230 V / AC

Content

1 pc(s)

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1547398 Olympia Laminator A 2250 3144 A4, A5, A6, A8

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 69.47*

What kind of Laminators are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)