• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Olympia LCD 6112 Desk calculator Blue Display (digits): 12 solar-powered, battery-powered (W x H x D) 147 x 43 x 206 mm

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 17.99 / piece)
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Desk calculator LCD 6112 Blue

  • 1-line LC-Display with 12 digits
  • combined Battery/Solar cells operation with Auto Power Aus.
  • Basic arithmetic operations (+, -, x, ./.)
  • Memory function (M+, M-, MRC)
  • 0- and 00-key
  • Total deletion (C)
  • Correction (CE)
  • Decimal selector (F, 4, 3, 2, 0, ADD)
  • Result rounding (5/4)
  • Percent calculation
  • Profit margin calculation (Cost/Sell/Margin)
  • Tax Invoice (tax)
  • Currency conversion
  • Display size: 123 x 27 mm
  • This text is machine translated.

Technical specifications

Product type

Desk calculator

Display type

LCD

Display (digits)

12

Factory colour

Blue

Features

Forex rate calculation

Width

147 mm

Height

43 mm

Depth

206 mm

Power supply (LOV)

solar-powered

battery-powered

Power supply

Solar cell

AG0/LR63/LR521 button cell (1x), included

Dim

(W x H x D) 147 x 43 x 206 mm

Weight

240 g

Displays

1-line display

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1547386 Olympia LCD 6112 Desk calculator Blue Display (digits): 12 solar-powered, battery-powered (W x H x D) 147 x 43 x 206 mm