• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Olympia LCD 612 SD Desk calculator Black Display (digits): 12 battery-powered (W x H x D) 212 x 42 x 162 mm

EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

12 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 28.99 / piece)
€ 28.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Desk calculator LCD 612 SD Black

  • 12-digit LCD display
  • 20 mm digit height
  • Display size: 125 x 28 mm
  • Soft key field for quick and safe input
  • combined Battery/Solar cells operation with Auto Power Aus.
  • Basic arithmetic operations (+, -, x, ./.)
  • Memory function (M+, M-, MRC)
  • 0- and 00-key
  • Total deletion (C)
  • Correction (CE)
  • Decimal selector (F, 4, 3, 2, 0, ADD)
  • Result rounding (5/4)
  • Delete the last digit
  • Percent calculation
  • Profit margin calculation (Cost/Sell/Margin)
  • Tax Invoice (tax)
  • EURuro-currency conversion
  • This text is machine translated.

Technical specifications

Product type

Desk calculator

Display type

LCD

Display (digits)

12

Factory colour

Black

Features

Angled display

Forex rate calculation

Width

212 mm

Height

42 mm

Depth

162 mm

Power supply (LOV)

battery-powered

Power supply

AA battery (1x), included

Dim

(W x H x D) 212 x 42 x 162 mm

Weight

340 g

Displays

1-line display

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1547404 Olympia LCD 612 SD Desk calculator Black Display (digits): 12 battery-powered (W x H x D) 212 x 42 x 162 mm

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 29.41*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)