• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Texas Instruments TI-5018 SV Pocket calculator Silver Display (digits): 12 battery-powered, solar-powered (L x W x H) 17

EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 24.99 / piece)
€ 24.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

Pocket calculator TI-5018 SV Silver

  • Easy-to-read, 12-digit Super-View™ display
  • Large keyboard with contoured keys
  • Back button for simple corrections
  • Percentage key for the calculation of sales tax, surcharges and discounts
  • Total (GT) and mark-up (MU) buttons
  • Selectable decimal and rounding settings
  • Solar and battery operated for use anywhere

Technical specifications

Product type

Pocket calculator

Display (digits)

12

Factory colour

Silver

Width

105 mm

Height

50 mm

Depth

15 mm

Power supply (LOV)

battery-powered

solar-powered

Power supply

Battery

Solar cell

Dim

(L x W x H) 170 x 105 x 50 mm

Weight

150 g

Displays

Super-View™ display

Length

170 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3046187 Texas Instruments TI-5018 SV Pocket calculator Silver Display (digits): 12 battery-powered, solar-powered (L x W x H) 17

Description

Elegant desktop calculator with markup and total sum function and SuperView™ display.

This text is machine translated.

Features

  • Dimensions (L x W x D) 170 x 105 x 15 mm
  • Weight: 150 g

Scope of delivery

  • Texas Instruments TI-5018 SV CALCULATOR

More interesting products

(*All information is plus legal VAT)