• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Olympia NC 451 Cash counter

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 129.99 / piece)
€ 169.95
-24 %
€ 129.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

Olympia NC 451 cash counter

  • Count piece counters for sortedFor all banknotes with UV or MG security effectSensors: UV, MG, can be switched offAutomatic startCounting range: 1 – 999 notesSpeed: 1,000 notes/min.Counting (Batch stop): 1 – 100Addition function
  • This text is machine translated.

Technical specifications

Operating voltage

230 V/50 Hz

Product type

Cash counter

Dim

(W x H x D) 250 x 135 x 230 mm

Power supply (LOV)

mains-powered

Authenticity check

MG (magnetic ink, detecting magnetic features)

UV (ultraviolet, visualising the reflection UV colours)

Features

for banknotes

Counter/bundling function

Weight

3.2 kg

Width

250 mm

Height

135 mm

Depth

230 mm

Currency

EUR

Factory colour

Multicolour

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2614168 Olympia NC 451 Cash counter

User & Safety Instructions

User & Safety Instructions 2614168 Olympia NC 451 Cash counter

Description

Features

  • Free counting
  • Displays the previous result
  • Double, half and chain detection
  • Size of countable notes: 50 x 110 mm to 85 x 180 mm
  • Speed: 1,000 notes/min.
  • Appendix: 100 notes
  • File: 200 notes
  • Red LED display
  • Supply voltage 230 V, 50 Hz
  • Power: 40 watts
  • Working temperature: 0° - 40°
  • Humidity: 60% - 90%
  • Noise: Less than 60 dB

Scope of delivery

  • Banknote counting device NC 451
  • Brush
  • User manual

More interesting products

(*All information is plus legal VAT)