• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Schreibgeräte Maxx 249 Money Checker Counterfeit banknote detector pen

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

25 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5.99 / piece)
€ 5.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Cutter Counterfeit banknote detector pen Maxx 249 Money Checker

  • Use for currency: Universal (exceptions are currently not known)
  • Line thickness: 1-3 mm
  • Conical tip
  • Recycling symbol with '92%' in the center, shown as a blue circular icon on a light background.

Technical specifications

Product type

Counterfeit banknote detector pen

Weight

0.020

Factory colour

Black

Product type description

Maxx 249 Money Checker

Promotional item type

Geldscheinprüfstift Maxx 249 Money Checker

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1554194 Schneider Schreibgeräte Maxx 249 Money Checker Counterfeit banknote detector pen

Description

The Moneysaver Checker detects "Flowers". Simply place the banknote with the money checker mark: clear up to yellowish dash means "banknote real", brown to gray dash means any "counterfeiting"! On real bank notes if the marking is usually after a short time, some remain largely invisible a bright line.

This text is machine translated.

Features

  • Counterfeit banknote detector pen

More interesting products

(*All information is plus legal VAT)