
Number
Olympia NC 520 Plus money counter
Highlights & Details
- Piece counter, counts sorted banknotesCurrencies: All currencies with UV and MG characteristicsSensors for the following features: UV and MGEach sensor can be adjusted in the sensitivity in 9 stepsFree counting mode (sensors switched off)Size of the countable banknotes: 50 x 110 mm to 90 – 185 mmAutomatic start or manual start can be selectedShows the previous count result in the display
- This text is machine translated.
Technical specifications
- Operating voltage
230 V/50 Hz
- Product type
Cash counter
- Dim
(W x H x D) 265 x 168 x 275 mm
- Power supply (LOV)
mains-powered
- Authenticity check
MG (magnetic ink, detecting magnetic features)
UV (ultraviolet, visualising the reflection UV colours)
- Features
for banknotes (sorted)
Counter/bundling function
Total/sum function
- Weight
5.7 kg
- Stacker capacity
200
- Feeder capacity
200
- Width
265 mm
- Height
168 mm
- Depth
275 mm
- Currency
EUR
- Factory colour
Multicolour
- Keyboard layout
English, QWERTY
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2614173 Olympia NC 520 Plus Cash counter
User & Safety Instructions
User & Safety Instructions 2614173 Olympia NC 520 Plus Cash counter
User & Safety Instructions 2614173 Olympia NC 520 Plus Cash counter
Description
Features
- Can be used to select whether the notes in question should be included in the overall result
- Counting speed: 1,000 notes/minute
- Count stop can be selected from 1 - 999
- Addition function
- Double, half chain detection
- Input tray: 100 old or 200 new notes
- Output tray: 200 notes
- Display in easy-to-read, backlit LCD display
- External LED display (display range 1 - 999) and cable included
- Firmware update via a PC tool (not included)
- Contains the following parts: Drive belt (large and small), fuse, rubber rollers, dust cover, small screwdriver
- Power supply 230 V, 50 Hz, 75 Watt
Scope of delivery
- Banknote counting device NC 520 Plus
- External display
- Power cable;
- 2 drive belts (spare part)
- Replacement fuse
- Screwdrivers
- Brush
- User manual




