
Number
Total (€ 4.79 / piece)
€ 4.79
incl. VAT
14-day return policy included
Highlights & Details
Potentiometer PC 20 BU
- 10 kΩ
- linear
Technical specifications
- Product type
Single turn rotary pot
- Resistance
10 kΩ
- Resistance characteristic
linear
- Output
Mono
- Connection
Soldering
- Axle length
50 mm
- Axle type
Plastic
Smooth
- Axle Ø
6 mm
- Thread size
M10
- Thread length
7 mm
- Content
1 pc(s)
- Type
PC20BU 10K A F1 CEPS
Documents & Downloads
Datasheet
Datasheet 408243 OMEG PC20BU 10K A F1 CEPS PC20BU 10K A F1 CEPS Single turn rotary pot Mono 10 kΩ 1 pc(s)
User & Safety Instructions
User & Safety Instructions 408243 OMEG PC20BU 10K A F1 CEPS PC20BU 10K A F1 CEPS Single turn rotary pot Mono 10 kΩ 1 pc(s)
Description
Scope of delivery
- PC20BU 10K A F1 CEPS.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 9.24*
What kind of Rotary Potentiometers are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






















