
Highlights & Details
ALPS 194449 High Grade Stereo Motor Potentiometer
- 10 kΩ
- logarithmic
Technical specifications
- End stop torque:>90 Ncm
- Shaft centre mounting size 12.5 mm
- Channel matching (-60 to 0 dB) = better than 3 dB
- Speed of rotation 12 ±3 sec. for 300° (at 4.5 V/DC)
- Product type
Motorised potentiometer
- Potentiometer features
Dustproof
- Resistance
10 kΩ
- Resistance characteristic
logarithmic
- Output
Stereo
- Power rating
0.05 W
- Connection
Print
- Mechanical angle
300°
- Torque (max.)
4.5 Ncm
- Type
slotted
- Impact tolerance
90 Ncm
- Axle length
13 mm
- Axle type
Slotted
Flattened
- Axle Ø
6 mm
- Thread length
7 mm
- Insulation resistance
500 V/DC - 100
- Content
1 pc(s)
- Type
RK27112MC 10KAX2
15000 Zyklen
- Max. torque
0.5 -3.5 mm Ncm
Motor: 1.5 - 4.5 Ncm
- Nominal voltage (details)
max. 30 V AC
- Current consumption
While turning: 100 mA · At end stop: 150 mA
- Fitting type (details)
PCB mounting
- Operating voltage
Motor: 4 - 6 V/DC (standard: 4.5 V)
Documents & Downloads
Datasheet
Datasheet 442002 ALPS 194449 High Grade Stereo Motor Potentiometer
User & Safety Instructions
User & Safety Instructions 442002 ALPS 194449 High Grade Stereo Motor Potentiometer
Description
Scope of delivery
- 194449.






























