
Number
Total (€ 13.99 / piece)
€ 13.99
incl. VAT
14-day return policy included
Highlights & Details
Piher T21TH-M0607253A2020MTA Stereo Potentiometer
- 25 kΩ
- linear
Our service for you
Technical specifications
- Packaging type
Piece
- Product type
Single turn rotary pot
- Potentiometer features
Dustproof
- Resistance
25 kΩ
- Resistance characteristic
linear
- Output
Stereo
- Power rating
0.2 W
- Cut-off voltage
250 V
- Connection
Solder pins
- Mechanical angle
310°
- Electrical angle
290°
- Type
Stereo
- Axle length
50 mm
- Axle type
Metal
Smooth
- Axle Ø
6 mm
- Thread size
M10
- Thread length
5 mm
- Min. temperature
-25 °C
- Max. temperature
+70 °C
- Tolerance ±
20 %
- Content
1 pc(s)
- Type
T21TH-M0607253A2020MTA
- RoHS-compliant
Yes
- Tolerance
± 20 %
- Temperature range
-25 - +70 °C
Documents & Downloads
Datasheet
Datasheet 446333 Piher T21TH-M0607253A2020MTA Stereo Potentiometer
User & Safety Instructions
User & Safety Instructions 446333 Piher T21TH-M0607253A2020MTA Stereo Potentiometer
Description
Dustproof encapsulated potentiometer with printed circuit board connection, high mechanical durability and metal housing.
Scope of delivery
- T21TH-M0607253A2020MTA.































