
ALPS 402178 RK27112 50KBX2CC Single turn rotary pot Dustproof, + mid-position detent Stereo 0.05 W 50 kΩ 1 pc(s)
EAN:
Part number:
Item no:
Number
Total (€ 22.99 / piece)
€ 22.99
incl. VAT
14-day return policy included
Highlights & Details
ALPS 402178 RK27112 50KBX2CC Single turn rotary pot Dustproof, + mid-position detent Stereo 0.05 W 50 kΩ 1 pc(s)
- RoHS compliant
Technical specifications
- Installation dimension midshaft: 12.5 mm
- Housing: Dust tight.
- Product type
Single turn rotary pot
- Potentiometer features
Dustproof
+ mid-position detent
- Resistance
50 kΩ
- Resistance characteristic
linear
- Output
Stereo
- Power rating
0.05 W
- Cut-off voltage
30 V
- Connection
Print
- Mechanical angle
300°
- Torque (max.)
3.5 Ncm
- Type
Metal shaft, slotted
- Impact tolerance
90 Ncm
- Axle length
13 mm
- Axle type
Metal
Slotted
- Axle Ø
6 mm
- Thread size
M8
- Thread length
7 mm
- Tolerance ±
20 %
- Insulation resistance
100 MΩ (500 V/DC)
- Content
1 pc(s)
- Type
RK27112 50KBX2CC
15000 Zyklen
- Nominal voltage (details)
30 V AC
- Tolerance
± 20 %
Documents & Downloads
Datasheet
Datasheet 441935 ALPS 402178 RK27112 50KBX2CC Single turn rotary pot Dustproof, + mid-position detent Stereo 0.05 W 50 kΩ 1 pc(s)
Description
The most popular audio potentiometer with a soft touch, for demanding applications.
Features
- Centre notch
Scope of delivery
- Nut and washers.
Hints
Sealed against dust, linear characteristic, also with centering notch
































