
Number
Total (€ 5.99 / piece)
€ 5.99
incl. VAT
14-day return policy included
Highlights & Details
- 10 kΩ
- logarithmic
Technical specifications
- Product type
Single turn rotary pot
- Resistance
10 kΩ
- Resistance characteristic
logarithmic
- Output
Stereo
- Power rating
0.05 W
- Connection
Print
- Mechanical angle
300°
- Axle length
15 mm
- Axle type
Metal
Serrated
- Axle Ø
6 mm
- Thread size
M7
- Thread length
6.5 mm
- Content
1 pc(s)
- Type
RV16A01F20KA10KM
Documents & Downloads
Datasheet
Datasheet 1795552 Alpha RV16A01F20KA10KM RV16A01F20KA10KM Single turn rotary pot Stereo 0.05 W 10 kΩ 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1795552 Alpha RV16A01F20KA10KM RV16A01F20KA10KM Single turn rotary pot Stereo 0.05 W 10 kΩ 1 pc(s)
Description
Scope of delivery
- RV16A01F20KA10KM.









































