Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Single turn rotary pot
+ switch
470 kΩ
logarithmic
Mono
250 V AC
4 A
1 x Off/On
300°
4 Ncm
65 mm
Plastic
6 mm
M10
-25 °C
+70 °C
1 pc(s)
PC20BU/HS4 CEPS F1 L:65 B470K
Yes
Datasheet 703518 Potentiometer Service 9823HS4 PC20BU/HS4 CEPS F1 L:65 B470K Single turn rotary pot + switch Mono 470 kΩ 1 pc(s)