• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Omnitronic 3022045N XLR Connection cable [1x XLR plug 3-pin - 1x XLR socket 3-pin] 1.50 m Black

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 5.49 / piece)
€ 6.99
-21 %
€ 5.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Cable use

XLR

Product type

XLR Connection cable

Version

Connection cable

No. of A connectors

1 x

Type A

XLR plug 3-pin

No. of B connections

1 x

Type B

XLR socket 3-pin

Cable length

1.50 m

Factory colour

Black

Connector version

straight

Content

1 pc(s)

UKCA

yes

Description

Microphone cable in high quality for use on stage, in the studio, etc.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)