• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Omnitronic 30225085 XLR Adapter cable [1x XLR plug 3-pin - 1x Jack plug 6.3 mm (mono)] 0.30 m Black

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 8.49 / piece)
€ 21.99
-61 %
€ 8.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Cable use

XLR

Product type

XLR Adapter cable

Version

Adapter cable

No. of A connectors

1 x

Type A

XLR plug 3-pin

No. of B connections

1 x

Type B

Jack plug 6.3 mm (mono)

Cable length

0.30 m

Factory colour

Black

Connector version

straight

Description

XLR/jack adapter cable With impedance transformer 600 Ohm - 50 kOhm converter can be switched off via a switch
,
for example, for the connection between Aux Out jack socket and XLR return of a stage box

This text is machine translated.