• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Omnitronic 30225158 XLR Adapter cable [1x Jack plug 3.5 mm - 2x XLR plug 3-pin] 1.50 m Black

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.99 / piece)
€ 6.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Technical specifications

Cable use

XLR

Product type

XLR Adapter cable

Version

Adapter cable

No. of A connectors

1 x

Type A

Jack plug 3.5 mm

No. of B connections

2 x

Type B

XLR plug 3-pin

Cable length

1.50 m

Factory colour

Black

Connector version

straight

UKCA

yes

More interesting products

(*All information is plus legal VAT)