• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Omnitronic 30226566 XLR Adapter [1x RCA socket (phono) - 1x XLR plug 3-pin] Silver

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.29 / piece)
€ 4.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Technical specifications

Cable use

XLR

Product type

XLR Adapter

Version

Adapter

No. of A connectors

1 x

Type A

RCA socket (phono)

No. of B connections

1 x

Type B

XLR plug 3-pin

Factory colour

Silver

Connector version

straight

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2300037 Omnitronic 30226566 XLR Adapter [1x RCA socket (phono) - 1x XLR plug 3-pin] Silver

More interesting products

(*All information is plus legal VAT)