
Highlights & Details
OMNITRONIC BX-1550 Subwoofer, 800W
- RMS capacity:400 W
- Max. load (W):800 W
- 15 inch
- 97 dB
Technical specifications
- Product type
Passive PA subwoofer
- RMS capacity
400 W
- Max. load
800 W
- Speaker size (cm)
38 cm
- Speaker size (inch)
15 inch
- Max. sound pressure
97 dB
- Interfaces
SPK type socket
- Dim
(W x H x D) 47 x 58.5 x 45.5 cm
- Impedance
8 Ω
- Frequency range
20 - 300 Hz
- Content
1 pc(s)
- Width
47 cm
- Height
58.5 cm
- Depth
45.5 cm
- Weight
25 kg
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1051355 Omnitronic BX-1550 Passive PA subwoofer 38 cm 15 inch 400 W 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1051355 Omnitronic BX-1550 Passive PA subwoofer 38 cm 15 inch 400 W 1 pc(s)
Information
Information 1051355 Omnitronic BX-1550 Passive PA subwoofer 38 cm 15 inch 400 W 1 pc(s)
Description
Features
- Powerful subwoofer
- Powerful bass support for all full-range top parts
- Voluminous housing in combination with bass reflex tubes provide for powerful bass
- Hard suspended bass loudspeakers provide even under heavy load for a dry bass
- Switchable passive crossover
- Professional processing
- Rod carrying handles for easy transportation
- With Felt-lined housing
- Equipped with steel corners to conserve the material
- With mounting flange for mounting the Topteils
- Ideal for fixed installations in discotheques
- Excellent price/performance ratio.
Hints
Frequently Bought Together
(*All information is plus legal VAT)€ 272.46*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.









![Cordial Loudspeaker Cable [1x SPK-type plug - 1x SPK-type plug] 2 x 2.5 mm² 5.00 m Black](https://asset.conrad.com/media10/isa/160267/c1/-/en/000311969PI00/cordial-loudspeaker-cable-1x-spk-type-plug-1x-spk-type-plug-2-x-2-5-mm-5-00-m-black.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)












