
Number
Total (€ 139.99 / piece)
€ 139.99
incl. VAT
14-day return policy included
Highlights & Details
Omnitronic TMX-1230 3-way loudspeaker box, 800W
- RMS capacity:400 W
- Max. load (W):800 W
- 12 inch
- 96 dB
Technical specifications
- Product type
Passive PA speaker
- Type
TMX-1230
- RMS capacity
400 W
- Max. load
800 W
- Speaker size (cm)
30 cm
- Speaker size (inch)
12 inch
- Interfaces
SPK type socket
- Impedance
8 Ω
- Max. sound pressure
96 dB
- Frequency range
40 Hz - 18 KHz Hz
- Dim
(W x H x D) 42 x 68 x 32.5 cm
- Weight
15.3 kg
- Content
1 pc(s)
- Width
42 cm
- Height
68 cm
- Depth
32.5 cm
- Wireless charging
No
Documents & Downloads
Datasheet
Datasheet 313034 Omnitronic TMX-1230 Passive PA speaker 30 cm 12 inch 400 W 1 pc(s)
User & Safety Instructions
User & Safety Instructions 313034 Omnitronic TMX-1230 Passive PA speaker 30 cm 12 inch 400 W 1 pc(s)
Description
Robust full-range box in a sturdy wooden casing.
This text is machine translated.
This text is machine translated.
Features
- 12" woofer with special high-temperature resistant voice coil
- Tweeters with voice coil for powerful high
- Mid-membrane speaker for soft sound for speech and song playback
- With passive 3-way crossover
- Powerful basses over voluminous casing and bass reflex tube
- Very high load capacity
- With rod carrying handles.
- Sturdy protective grill protects from damage
- Scratch-insensitive black felt cover
- With sturdy protective corners made of steel
- With mounting flange for mounting on speaker stands etc.
- Compact box for transporting in passenger vehicle
- The ideal speaker box for live music, presentations, bands etc.< / UL
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 265.97*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.









![Cordial Loudspeaker Cable [1x SPK-type plug - 1x SPK-type plug] 2 x 2.5 mm² 5.00 m Black](https://asset.conrad.com/media10/isa/160267/c1/-/en/000311969PI00/cordial-loudspeaker-cable-1x-spk-type-plug-1x-spk-type-plug-2-x-2-5-mm-5-00-m-black.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)













