• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Omnitronic CM-5300 5-channel DJ mixer

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

50 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 489.00 / piece)
€ 489.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Professional 5-channel club mixer

  • 5 stereo input channels including 3-band kill EQ
  • 3 microphone input channels with combo socket on the front
  • Single-button compressor and auto talkover for each of the microphone inputs
  • Smooth-running double-rail fader (60 mm/100 mm)
  • Rear stereo input FOH for stage mixers
  • 2 independant stereo outputs (XLR)
  • Additional zone output (mono) with switchable high pass filter
  • Subwoofer output (mono) with integrated active crossover filter
  • Adjustable effect send/return connection for external effect devices
  • Rack mount, 7U
  • This text is machine translated.

Technical specifications

  • Power supply 115/230 V AC, 50/60 Hz
  • Total connected wattage 25 W
  • Inputs:
  • MIC 1-3: Combination XLR/6.3 mm jack balanced
  • LINE 1-5: PHONO L/R
  • PHONO 1.2: PHONO L/R
  • AUX: 3.5 mm stereo jack
  • FOH: 6.3 mm jack balanced
  • FX RETURN: 6.3 mm jack unbalanced
  • Outputs:
  • MASTER 1.2: XLR L/R BALANCED, RCA L/R.
  • ZONE: XLR symmetric
  • SUB: XLR symmetric
  • REC: CINCH L/R
  • FX SEND: 6.3 mm jack unbalanced
  • PHONES: Jack unbalanced
  • Frequency range 20 - 20,000 kHz
  • Distortion: 0.05% (Line)
  • 82> dB (Line) noise voltage spacing
  • Dimensions (L x W x H): 383 x 483 x 106 mm (19", 7 HE)
  • Weight 6 kg.
  • Shipping weight: 8,00 kg
No. of channels (details)

5

Product type

DJ mixer

Inputs

12

Interfaces

XLR in

XLR out

6.3 mm jack out

6.3 mm jack in

Audio CD in

6.35 mm headphone out

Dim

(W x H x D) 483 x 106 x 383 mm

Installable

Yes

Weight

6 kg

Principle

5-channel

Width

483 mm

Height

106 mm

Depth

383 mm

No. of line-ins

8 x

No. of microphone XLR inputs

3 x

No of. XLR outputs

6 x

Documents & Downloads

Datasheet

Datasheet 1529890 Omnitronic CM-5300 5-channel DJ mixer

User & Safety Instructions

User & Safety Instructions 1529890 Omnitronic CM-5300 5-channel DJ mixer

Description

Features

  • High-quality stereo mixer for use as a central mixer in clubs and a variety of mobile applications
  • 5 stereo input channels with gain controller, 3-band kill EQ (+12/-26dB) and 10-digit LED level display
  • Front-sided aux input
  • Rear-side stereo input FOH for stage mixers
  • Smooth double-track faders in the inputs, 60 mm or 100 mm
  • 3 microphone input channels with front-side combo socket
  • Gain controller with peak LED, 3-band EQ and on-air switch in the microphone inputs
  • One-button compressor for each of the microphone inputs
  • 2-way adjustable talkover function for automatic lowering of the music when discussing the microphone
  • Assignable, smooth-running double-rail crossfader (45 mm) Between the stereo inputs
  • Output section with two independant stereo outputs, output 2 can be switched to mono
  • 10-digit stereo LED level display, can be switched between the two outputs
  • symmetric XLR outputs and cinch sockets
  • additional zone output (mono) with switchable high-pass filter, Switchable between master signal and channel 5
  • 10-digit LED level display for the zone output
  • Subwoofer output (mono) with integrated active crossover filter (adjustable crossover frequency and level)
  • Rear level adjuster for maximum output level in each of the outputs
  • Controllable effect send/return connection for external effect devices, can be assigned to microphone or master signal
  • PFL section with volume control, PFL-/Main-balance control and cue-mix/split-function
  • Record-output, master-independant
  • Rack installation, 7 HE

More interesting products

(*All information is plus legal VAT)