• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pepperdecks DJOCLATE 2-channel DJ mixer

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

12 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 41.99 / piece)
€ 41.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Pepper decks DJOCLATE DJ MIXER

  • You mix your music seamlessly with two professional faders
  • Bass- kill buttons for both channels
  • No battery or mains connection

Technical specifications

No. of channels (details)

2

Product type

DJ mixer

Inputs

2

Interfaces

3.5 mm jack out

3.5 mm jack in

Dim

(W x H x D) 186 x 44 x 188 mm

Weight

240 g

Principle

2-channel

Width

186 mm

Height

44 mm

Depth

188 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1396909 Pepperdecks DJOCLATE 2-channel DJ mixer

Description

Pepper decks DJOCLATE is the first truly mobile mixer under the mixers. With a width of 8 cm, a length of 12 cm, as well as a height of 3 cm, you can use the DJOCLATE at any time wherever you go. Through the included protective bag is your favorite mini-mixer while on the move. To connect the input sources is very easy. Simply connect the input sources with the supplied jack cables (2 per pack) on the mixing desk. It does not matter if an iPod, iPhone, a Smartphone, CD player or other audio source is connected. The output source - such as the home stereo or the rechargeable battery loudspeaker for traveling, is a jack cable (not included) to the output of the mixing desk via 3.5mm jack connected. And it can be started. Start playback on a device and the corresponding fader on the mixer upwards. As soon as a transition to a different source is desired, can easily be switched to the other channel with the second fader. And all of this without the rechargeable battery or batteries. The DJOCLATE works only with internal resistance and therefore requires no own energy suppliers. Ideal for beach parties, picnics in the park, Parties with friends and rendered evenings.
DJOCLATE can do even more. The mixing desk can be, for example, even in combination with professional mixing desks can be used to e.g. of a mixing desk fader on the "big" mixer 2. Or you includes two microphones and can easily two channels in the volume control.

This text is machine translated.

Features

  • 2 faders for 2 separate channels
  • 2 Bass kill keys to the bass from the 2 channels to lower
  • 2 jack inputs
  • Jack.

Scope of delivery

  • 2x 3.5mm jack cable (male to male), storage case.

More interesting products

(*All information is plus legal VAT)