
Highlights & Details
OMNITRONIC DJP-900NET Class-D amplifier with Internet radio
- Stereo receiver with Internet radio, DAB+, Bluetooth
- 2 x 460 W / 4 Ohm
Technical specifications
- Product type
PA amplifier
- Power per channel (4Ω)
460 W
- Power per channel (8Ω)
240 W
- Max. frequency
20000 Hz
- Min. frequency
20 Hz
- Interfaces
RCA in
RCA out
3.5 mm jack in
Mic input combo jack (XLR, 6.35 mm jack)
Digital optical out
Screw terminals
LAN
- Weight
3.33 kg
- Width
25 cm
- Height
4.4 cm
- Depth
25 cm
- Hi-fi component features
Bluetooth®
DAB+
Internet radio
Wi-Fi
- Operating voltage
230 V / AC
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2273001 Omnitronic DJP-900NET PA amplifier RMS power per channel (at 4 Ohm): 460 W
Conformity certificate
Conformity certificate 2273001 Omnitronic DJP-900NET PA amplifier RMS power per channel (at 4 Ohm): 460 W
Description
If the radio program does not suit you, you can use the Bluetooth function of the receiver to transfer the music wirelessly from your Bluetooth device. The DJP-900NET also fulfills the DLNA standard and can stream your music library stored in the network. Simply select your audio files on the dimmable TFT color display and then play the music via the receiver.
The integrated powerful Class-D amplifier provides 2 x 460 watts at 4 ohms or 2 x 240 watts at 8 ohms and can play and control music from various analogueue and digital sources. It can be switched to bridge mode to provide the double output power. Then a performance of 900 watts is achieved. Low-resistance speakers (4-16 ohms) and 100 V ELA speakers can be connected to the screw terminals. The DJP-900NET offers additional Toslink and coax connections for other digital terminals.
The DJP-900NET can be controlled easily via the large jog dial or the accompanying remote control. Favorite stations can be conveniently organized via a web interface. You can adjust the sound exactly to your expectations and your loudspeakers via different equalizer settings. The built-in alarm clock and sleep timer are also convenient. The robust metal housing has an aluminum front plate and mounting strips for rack mounting. The delivery includes a German operating manual, a WLAN rod antenna as well as an FM and DAB wire antenna and the remote control.
This text is machine translated.
Features
- Internet radio with DAB+ and FM tuner, Bluetooth and UPnP/DLNA supportHigh-efficiency Class-D amplifier with 2 x 460 watt powerVersatile streaming possibilities via WLAN, LAN-socket and Bluetooth6.1 cm (2.4") large TFT color display, simple jog dial operation, equalizer settings, sleep timer and alarm functionAccess to thousands of radio stations worldwideStation search by genre, station name, location4 stereo line inputs (cinch) on the back3.5 mm AUX input on the front1 combi microphone input with volume control on the frontAudio source switchVolume, bass and treble controlsDigital and analogueue audio outputs (Toslink, coaxial, cinch)Connections for low-resistance speakers (4-16 ohms) and 100 V ELA speakers2 operating modes can be set (stereo or bridge/100 V)Speaker on-delay and auto limiterExtensive protective circuit mechanismsVery low weight and compact height through integrated switching power supplyRobust steel chassis with aluminum front plateControl: Bluetooth; W-LAN; IR remote control (included)Housing design: (19") 48.3 cm rack installation (included)
Scope of delivery
- Including IR remote control, rod antenna as well as FM and DAB wire antenna
Hints
Frequently Bought Together
(*All information is plus legal VAT)€ 567.98*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.








![SpeaKa Professional SP-7869760 RCA Audio/phono Cable [2x RCA plug (phono) - 2x RCA plug (phono)] 0.50 m Black](https://asset.conrad.com/media10/isa/160267/c1/-/en/325028_LB_00_FB/speaka-professional-sp-7869760-rca-audio-phono-cable-2x-rca-plug-phono-2x-rca-plug-phono-0-50-m-black.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)

![SpeaKa Professional SP-7869764 RCA Audio/phono Cable [2x RCA plug (phono) - 2x RCA plug (phono)] 1.50 m Black](https://asset.conrad.com/media10/isa/160267/c1/-/en/325029_LB_01_FB/speaka-professional-sp-7869764-rca-audio-phono-cable-2x-rca-plug-phono-2x-rca-plug-phono-1-50-m-black.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![SpeaKa Professional SP-7869768 RCA Audio/phono Cable [2x RCA plug (phono) - 2x RCA plug (phono)] 2.50 m Black](https://asset.conrad.com/media10/isa/160267/c1/-/en/325030_LB_00_FB/speaka-professional-sp-7869768-rca-audio-phono-cable-2x-rca-plug-phono-2x-rca-plug-phono-2-50-m-black.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)





