• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Omnitronic DX-2022 Party speaker 25 cm 10 inch 400 W 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Party speaker

RMS capacity

400 W

Max. load

800 W

Speaker size (cm)

25 cm

Speaker size (inch)

10 inch

Max. sound pressure

96 dB

Interfaces

SPK type socket

Impedance

8 Ω

Dim

(W x H x D) 350 x 780 x 330 mm

Frequency range

45 - 20 000 Hz

Weight

15 kg

Content

1 pc(s)

Width

350 mm

Height

780 mm

Depth

330 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1052326 Omnitronic DX-2022 Party speaker 25 cm 10 inch 400 W 1 pc(s)

Description

Features

  • The OMNITRONIC DX-Series
  • Piezo tweeter for impressive high
  • Voluminous housing provides for powerful bass
  • Professional processing
  • Plastic carrying handle
  • With Felt-lined housing
  • With sturdy protective corners made of steel
  • By soft mounted bass speakers for home areas (e.g. Connection to home hifi system)
  • Also ideal for mobile discos or fixed installation in party rooms etc.
  • Excellent price/performance ratio
  • This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.