• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Omnitronic DX-2522 Party speaker 38 cm 15 inch 600 W 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Party speaker

RMS capacity

600 W

Max. load

1200 W

Speaker size (cm)

38 cm

Speaker size (inch)

15 inch

Max. sound pressure

101 dB

Interfaces

SPK type socket

Impedance

8 Ω

Dim

(W x H x D) 500 x 1060 x 405 mm

Frequency range

18 - 30 000 Hz

Weight

40 kg

Content

1 pc(s)

Width

500 mm

Height

1060 mm

Depth

405 mm

Description

Robust full-range box.

This text is machine translated.

Features

  • 3-way party box for disco and rock music
  • Piezo tweeter for powerful trebles
  • Horn mid-range speaker for soft Mid-Range speakers
  • Powerful bass via optional subbass
  • Very high load capacity
  • With rod rails
  • Sturdy wooden casing with scratch-resistant, black felt cover
  • Stable protective grillee protects against damage
  • With sturdy steel corner protection
  • Ideal for mobile discotheques or for permanent installation in party rooms, etc.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.