• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Omnitronic KM-110A Active floor monitor 25 cm 10 inch 150 W 1 pc(s)

1/5
EAN:
Part number:
Item no:
Dispatches on Wed 18 Nov

50 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 295.00 / piece)
€ 295.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Omnitronic KM-110A active stage monitor

  • RMS power:150 W
  • Max. power:300 W
  • 10 inch
  • 121 dB

Technical specifications

Product type

Active floor monitor

RMS power

150 W

Max. power

300 W

Speaker size (cm)

25 cm

Speaker size (inch)

10 inch

Max. sound pressure

121 dB

Interfaces

XLR in

XLR out

6.3 mm jack in

Features

Can be used as a stage monitor

Dim

(W x H x D) 480 x 420 x 300 mm

Frequency range

60 - 20000 Hz

Weight

14.3 kg

Content

1 pc(s)

Width

480 mm

Height

420 mm

Depth

300 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1375547 Omnitronic KM-110A Active floor monitor 25 cm 10 inch 150 W 1 pc(s)

Description

Features

  • Active 2-way coaxial stage monitor for live and playback applications
  • Amplifier: Class D/OFF, Biamp
  • POWER LF 150 W RMS
  • POWER HF 50 W RMS
  • 25 cm woofer (10") and 3.5 cm compression driver (1.35")
  • 80° x 80° radiation behavior
  • Bass reflex housing for deep basses and high sound pressure
  • Line input (XLR/jack)
  • Parallel output (XLR) for coupling other active speakers
  • Low cut, level control
  • Dual limiter and overload protection circuit
  • Sturdy MDF housing with sturdy structural lacquer and ball-proof metal grillee
  • Mounting flange for tripod mounting
  • Power connection: Power feed cold devices (M) Built-in version Power connection cable with earthing contact (M) (included).
  • This text is machine translated.

More interesting products

(*All information is plus legal VAT)