• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Omnitronic LH-082 Stereo line isolator

1/2
EAN:
Part number:
Item no:
Dispatches on Tue 17 Nov

50 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 69.99 / piece)
€ 69.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Omnitronic LH-004 stereo insulator XLR

  • Stereo line insulator with XLR connectors

Technical specifications

  • Connections: 3-pin. XLR, bal.
  • Frequency range 15 Hz - 30 kHz
  • Input impedance: 600 Ohms
  • Output impedance: 600 Ohms
  • Noise Ratio:> 95 dB
  • Dimensions: 110 x 75 x 40 mm
  • Weight: 0.3 kg
Product type

Stereo line isolator

n.rel.

Dim

(L x W x H) 110 mm x 22.5 cm x 8.5 cm

Weight

500 g

Width

22.5 cm

Height

8.5 cm

Length

110 mm

Depth

13.5 cm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 313482 Omnitronic LH-082 Stereo line isolator

Description

Stereo line insulator with XLR connectors · Passive stereo line insulator · For the avoidance of signal interference and hum loops · Galvanically isolated inputs and outputs · Two high-quality audio transformers · 3-pin. XLR connections, sym. · Heavy duty metal casing

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 98.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)