• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Omnitronic OD-6 Wall speaker 80 W Black 1 Pair

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

50 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 114.99 / piece)
€ 114.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

OMNITRONIC OD-6 Wall Loudspeaker 8 Ohm black 2 x

  • 8-Ohm-Beschallungsboxen with very good sound for universal use
  • Also 100V versions. 100-V transformer with 4 power taps (4W, 8W, 16W and 32W)
  • Also active versions
  • 2-way system with 16.5 cm woofer (6.5") and 2.5 cm (1") dome tweeter with silk membrane
  • Weatherproof (IP65) plastic casing with metal grille and cover over the connections
  • Pan and swivel mounting bracket for wall and ceiling mounting in different angles
  • This text is machine translated.

Technical specifications

  • Nominal load capacity: 40 W RMS
  • Load-carrying capacity progra mm: 80 W
  • Components: 16.5 cm woofer, 2.5 cm (6.5") Horn (1")
  • Connections: Schraubkle softly
  • Sensitivity 90 dB (1 W, 1 m)
  • Max. Sound pressure: 93 dB (1 m)
  • Impedance 8 Ohm
  • Frequency range 50 Hz - 20 kHz
  • Beam angle (HxV): 170° x 170°
  • Dimensions (L x W x H): 190 x 195 x 290 mm
  • Weight (pieces): 3 kg (incl. bracket)
  • Shipping weight: 6,900 kg
Product type

Wall speaker

RMS capacity

40 W

Max. load

80 W

Power levels

16 W

4 W

8 W

32 W

Max. sound pressure

93 dB

Features

weatherproof

IP65

Operating voltage

100 V

Factory colour

Black

Material

Plastic

Weight

3

Length

190 mm

Documents & Downloads

Datasheet

Datasheet 1375534 Omnitronic OD-6 Wall speaker 80 W Black 1 Pair

User & Safety Instructions

User & Safety Instructions 1375534 Omnitronic OD-6 Wall speaker 80 W Black 1 Pair

Information

Information 1375534 Omnitronic OD-6 Wall speaker 80 W Black 1 Pair

Description

Features

  • Weather-proof wall loudspeaker pair
  • 8-Ohm-Beschallungsboxen with very good sound for universal use
  • 2-way system with 16.5 cm woofer (6.5") and 2.5 cm (1") dome tweeter with silk membrane
  • Weatherproof (IP65) plastic casing with metal grille and cover over the connections
  • Pan and swivel mounting bracket for wall and ceiling mounting in different angles
  • Connection via screw terminals
  • Packed in pairs
  • For sound systems in indoor and outdoor areas.