• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Visaton DL 5 - 8 Ohm In-ceiling speaker 5 W 8 Ω White 1 pc(s)

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

30 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 23.99 / piece)
€ 23.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

In-ceiling speaker

Type

Round

RMS capacity

2 W

Max. load

5 W

Power levels

4 unece.unit.WTT

Impedance

8 Ω

Max. sound pressure

84 dB

IP6K9K

Frequency range

150 - 20 000 Hz

Factory colour

White

Material

Metal

Weight

160

(Ø)

85.5 mm

Dim

(Ø x D) 85.5 mm x 31 mm

Depth

31 mm

Recess diameter

53 mm

Outside Ø

85.5 mm

Max. RMS power

2/5 W

Mounting depth

31 mm

SPL

84 dB

Documents & Downloads

Datasheet

Datasheet 332984 Visaton DL 5 - 8 Ohm In-ceiling speaker 5 W 8 Ω White 1 pc(s)

User & Safety Instructions

User & Safety Instructions 332984 Visaton DL 5 - 8 Ohm In-ceiling speaker 5 W 8 Ω White 1 pc(s)

Description

Absolutely brilliant! Universal ceiling-mounted speaker with white mounting frame. The perfect solution for sound systems in combination with halogen lighting.