• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Visaton DL 8 ES - 8 Ohm In-ceiling speaker 8 Ω 1 pc(s)

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 4 Nov

100 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 44.99 / piece)
€ 44.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Ceiling speaker DL 8 ES - 8 Ohm

  • Made of stainless steel
  • Brushed finish

Technical specifications

Product type

In-ceiling speaker

Impedance

8 Ω

Features

Ceiling speaker

Material

Stainless steel

(Ø)

8 cm

Dim

(Ø) 8 cm

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 2389789 Visaton DL 8 ES - 8 Ohm In-ceiling speaker 8 Ω 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2389789 Visaton DL 8 ES - 8 Ohm In-ceiling speaker 8 Ω 1 pc(s)

Warranty Terms

Warranty Terms 2389789 Visaton DL 8 ES - 8 Ohm In-ceiling speaker 8 Ω 1 pc(s)

Description

Ceiling loudspeaker 8 cm (3.3") made of stainless steel in brushed finish. Suitable for mounting in ceiling materials of all kinds.

This text is machine translated.