• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Omnitronic Pen One Passive PA speaker set 350 W 1 pc(s)

1/14
EAN:
Part number:
Item no:
Dispatches on Mon 2 Nov

35 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 619.00 / piece)
€ 619.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Omnitronic PEN ONE Active Column System

  • RMS capacity:350 W
  • 125 dB

Technical specifications

  • Bluetooth: Up to 20 m.
  • Woofer (12") approx. 30 cm with ferrite magnet
  • 8 x broadband speaker (3") approx. 8 cm with ferrite magnet
  • Emission ratio 120° x 16°
Product type

Passive PA speaker set

RMS capacity

350 W

Features

Bluetooth

Interfaces

3.5 mm jack in

6.3 mm jack in

XLR out

XLR in

Max. sound pressure

125 dB

Frequency range

45 - 20000 Hz

Weight

28 kg

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3060819 Omnitronic Pen One Passive PA speaker set 350 W 1 pc(s)

Description

With the PEN ONE, Omnitronic presents a mobile column PA system, which impresses with a power of 550 watt. The transport-friendly PA system offers a high sound quality and a large range, which is suitable for various applications.

THE BEST OF TWO WORLDS
The PEN ONE is a real power package and can still be transported easily. With an output of 550 watts the system delivers a clear and powerful sound that also easily fills large rooms. No matter, whether at live appearances, presentations or events in the open - the PEN ONE convinces through a strong performance. The Omnitronic PEN ONE column PA system is versatile applicable and is suitable for different events such as private parties, presentations, conferences and small live performances. With its compact and light design, it is Ideal for mobile use and still offers very impressive performance and sound quality.

STRONG PERFORMANCE
The PEN ONE consists of a powerful 12" bass reflex subwoofer with Class D amplifiers (350 W + 200 W) and a column loudspeaker with 8 x 3" drivers. These powerful components ensure a balanced sound with clear high notes and powerful bass. No matter whether music, song or speech – the PEN ONE brings the sound clearly and sharply to the audience. The integrated 4-channel mixer enables individual adjustment of the sound settings in order to adapt the sound to the respective needs. In this way, music and speech can be mixed optimally. That makes the PEN ONE a versatile companion for different applications.

SOUND QUALITY
Thanks to the integrated Bluetooth streaming function, one can stream wireless music from compatible devices and enthuse the audience with its favorite music. In addition, the Stereo Bluetooth Link makes it possible to connect two PEN ONE systems with one another and thus produce a harmonious stereo sound. Another highlight is the digital signal processor with 96 kHz and 24 bit, which enables a precise sound setting. Three DSP presets (FLAT, DJ, LIVE) are available to adjust the sound as required. This allows for optimal coordination with the respective event and ensures first-class sound quality.

This text is machine translated.

Features

  • Transport-friendly column PA system with 550 Watt power
  • The article is delivered in a practical carrying case
  • Very good sound quality and high range
  • Fully equipped 4-channel mixer
  • Stereo Bluetooth link for wireless stereo operation with 2 linked systems
  • 12" bass reflex subwoofer with Class D amplifier (350 W + 200 W)
  • Column loudspeaker with 8 x 3"-Drivers
  • Digital signal processor 96kHz, 24 bit
  • DSP-PRESETS: FLAT; DJ; LIVE
  • Can be controlled via Bluetooth
  • Metallic grille in black
  • Bluetooth: Range of up to 20m

Scope of delivery

  • PEN ONE Active Column System
  • Distance bar
  • 2x bag
  • Network cable/power cable
  • User manual

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 803.99*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.