• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Omnitronic PM-211P 2-channel DJ mixer

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

DJ mixer

Principle

2-channel

Description

2-channel DJ mixer with built-in MP3 Player

This text is machine translated.

Features

  • 2-channel DJ mixer with built-in MP3 Player
  • Input channels with input gain controller (Gain) and phono/line switch
  • DJ microphone input with talkover switch, volume control and tone control
  • Adjustable MP3 player for external USB storage media up to 32 GB, e. g. USB-Stick or portable player
  • Pre-listening (CUE) of the input channels via adjustable headphone output with cue mix controller
  • Crossfader for fading between two input channels
  • 5-digit Stereo-LED level display, can be switched between master and PFL signal
  • Additional Record output
  • Power supply via the mains unit