• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Omnitronic SR-19 19" rack 36 U Steel Incl. casters

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 395.00 / piece)
€ 395.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Omnitronic SR-19 19" Rack ( 560 x 450 x 1760 mm)

  • The ultimate solution for all fixed installations

Technical specifications

  • Maximum load 150 kg
  • Outer dimensions (WxDxH) 560 x 450 x 1760 mm
  • Weight: 36 kg.
Product type

19" rack

Rack unit

36 U

Material

Steel

Depth

480 mm

Dim
Weight

37.4 kg

Factory colour

Black

Features

Incl. casters

Description

The ultimate solution for all fixed installations · Black powder coated surface · Punched rack rails front and rear · 4 castors, 2 of them with brakes · Integrated support rail in the side parts for heavy devices such as power amplifiers · Cage nuts, screws and plastic washers are included · Installation depth 41 cm · Delivery takes place dismantled · Installation instructions available for download at omnitronic.com · Available in different height units (1 U = 44 mm)

This text is machine translated.