• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Omnitronic SR-19 19" rack 6 U Steel

1/2
EAN:
Part number:
Item no:
Dispatches on Fri 27 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 149.99 / piece)
€ 149.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Steel rack SR-19, 6 HE

  • The ultimate solution for all fixed installations

Technical specifications

  • Maximum load capacity: 50 kg
  • Dimensions (wxdxh): 560 x 450 x 340 mm
  • Weight: 10.5 kg
Product type

19" rack

Rack unit

6 U

Material

Steel

Depth

450 mm

Weight

11.5 kg

Factory colour

Black

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 313781 Omnitronic SR-19 19" rack 6 U Steel

Description

The ultimate solution for all fixed installations · Black powder coated surface · Punched rack rails in front and rear · Integrated support rail in the side parts for heavy equipment such as amplifiers · Cage nuts, screws and plastic washers are included in the delivery · Installation depth 41 cm · The case is supplied · Assembly instructions available for download from omnitronic.com · Available in various height units (1U = 44 mm)

This text is machine translated.

More interesting products

(*All information is plus legal VAT)