• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Omnitronic WF-6 Flush mount speaker 45 W 8 Ω White 1 pc(s)

1/6
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

50 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 32.99 / piece)
€ 32.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Omnitronic WF-6-mounted loudspeaker

  • Speaker Units

Technical specifications

  • Nominal load capacity: 25 W RMS
  • Load-carrying capacity: 45 W
  • Components: 15 cm woofer (6), 2.5 cm (1") tweeter
  • Connections: 2-pin. Terminal
  • Sensitivity 90 dB, ± 3 dB (1 W, 1 m)
  • Impedance: 8 Ohm
  • Frequency range 95 Hz - 20 kHz
  • Dimensions (HXWXD): 190 x 190 x 90 mm
  • Mounting cutout: ø 164 mm
  • Cutout depth: 65 mm
  • Weight: 0.8 kg
Product type

Flush mount speaker

RMS capacity

25 W

Max. load

45 W

Power levels

45 W

Impedance

8 Ω

Max. sound pressure

90 dB

Features

2-way

sprayproof

IP44

Type

Round

Factory colour

White

Material

Plastic

Recess diameter

16.4 cm

Width

190 mm

Height

190 mm

Length

90 mm

Depth

90 mm

(Ø)

19 cm

Weight

900 g

External width

190 mm

External length

90 mm

Dim

(Ø x H) 19 cm x 190 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 313265 Omnitronic WF-6 Flush mount speaker 45 W 8 Ω White 1 pc(s)

Description

Speaker Units · 2-way system with 15 cm (6") woofer and 2.5 cm tweeter (1") · 8-Ohm-Lautsprechersystem · Splash-proof design (IP44) for outdoor use · White plastic housing · Mounting via holes on the housing plate · For public address system in exterior and interior

This text is machine translated.

More interesting products

(*All information is plus legal VAT)