• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Omnitronic WP-15W PA ceiling speaker 40 W 100 V White 1 pc(s)

1/4
EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

50 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 73.99 / piece)
€ 73.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Omnitronic WP-15W ceiling speakers

  • Ceiling speaker white ABS

Technical specifications

  • Components: 16.5 cm loudspeakers (6.5)
  • Rated power: 5 W RMS (green)
  • 10 W RMS (yellow)
  • 20 W RMS (red)
  • COM (blue)
  • Sensitivity (1W, 1m): 92 dB, ±3 dB
Product type

PA ceiling speaker

Type

Round

RMS capacity

20 W

Max. load

40 W

Power levels

20 W

10 W

5 W

Max. sound pressure

101 dB

Features

sprayproof

IP44

Frequency range

110 - 15 000 Hz

Operating voltage

100 V

Factory colour

White

Material

Plastic

Weight

1.7 kg

(Ø)

17 cm

Length

24.8 cm

Dim

(Ø x L) 17 cm x 24.8 cm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 313259 Omnitronic WP-15W PA ceiling speaker 40 W 100 V White 1 pc(s)

Description

Ceiling speaker white ABS · 100-V loudspeaker system with 3 power taps · Weather-proof design (IP44) in impact and scratch-resistant plastic (ABS). · 2 m connection cable with integrated steel for the assembly · Ideal for large rooms with high ceilings. · For public address system in exterior and interior

This text is machine translated.