• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Visaton DL 18/2 - 100 V In-ceiling speaker 70 W 100 V White 1 pc(s)

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 81.99 / piece)
€ 81.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Visaton DL 18/2 100 V Ceiling Loudspeaker

  • 100 V
  • Moisture-impregnated diaphragm
  • UV-constant

Technical specifications

Product type

In-ceiling speaker

Max. load

70 W

Impedance

8 Ω

Max. sound pressure

103 dB

Features

UV-resistant

IP6K9K

Frequency range

50 - 20 000 Hz

Operating voltage

100 V

Factory colour

White

Material

Metal

Weight

1.5

(Ø)

21.8 mm

Dim

(Ø x D) 21.8 mm x 93 mm

Depth

93 mm

Recess diameter

20 mm

Outside Ø

218 mm

Max. RMS power

70 W

Mounting depth

93 mm

SPL

94 dB

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 303411 Visaton DL 18/2 - 100 V In-ceiling speaker 70 W 100 V White 1 pc(s)

User & Safety Instructions

User & Safety Instructions 303411 Visaton DL 18/2 - 100 V In-ceiling speaker 70 W 100 V White 1 pc(s)

Description

Features

  • Grating
  • Metallic design
  • Covered installation possible
  • Pressure spring clamp
  • Bayonet connection.