• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Omnitronic XDP-1400 Live streaming mixer

1/8
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 220.00 / piece)
€ 220.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

OMNITRONIC XDP-1400 CD-/MP3-PLAYER

  • CD and MP3-Player for CD, USB and SD

Technical specifications

  • Power supply: 110-240 V AC 50/60 Hz ~
  • Total connected wattage 25 W
  • Type: CD/USB/SD player
  • Suitable CDs: CD/-R/RW in CD-DA and MP3-Format (8 and 12 cm)
  • Suitable storage media: USB devices and SD cards (max. 32 GB)
  • Speed Adjustment: ± 4 %, ± 8 %, ± 16%
  • Display: Title play time, remaining track time, total remaining time
  • 0.09 % distortion factor
  • Noise Ratio: 70 dB
  • Frequency response: 20-20000 Hz
  • Audio output: stereo phono/2V
  • Remote control: 2 x 1.5 V micro batteries (type AAA) included in delivery.
  • Dimensions (L x W x H): 482 x 270 x 95 mm (19, 2 HE)
  • Weight: 3.15 kg
Product type

Live streaming mixer

Pitch range

±16 %

Dim

(W x H x D) 483 x 88 x 270 mm

Anti-shock

Yes

Effect section

No

Weight

4.4 kg

MP3 playback

Yes

Width

483 mm

Height

88 mm

Depth

270 mm

Interfaces

RCA out

USB type A

No. of USB ports

1 x

Scratch function

No

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 313433 Omnitronic XDP-1400 Live streaming mixer

Description

CD/USB/SD-Player with IR remote control for DJs.

This text is machine translated.

Features

  • Audio CD/CD-R/CD-RW/MP3-CD
  • USB 2.0 port for the connection of USB storage devices.
  • Slot for SD memory cards
  • 15 s anti-shock buffer
  • Alphanumeric LC-Display (blue backlit)
  • Smooth scroll wheel with mode selection (fast or frame search) and pitch bend function
  • Convenient title selection via skip and +10 button
  • Folder navigation
  • Pitch control ±4.8, 16%
  • Pitch-Bend buttons
  • Cue function
  • Smooth loop/reloop function
  • Single or continuous play
  • Repeat function
  • Track programming
  • Display of song play time or remaining play time
  • Bar graph display
  • Display of speed change in %
  • Rack installation, 2 HE.

Scope of delivery

  • IR remote control