• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Omnitronic XCP-1400 Live streaming mixer

1/7
EAN:
Part number:
Item no:
Dispatches on Wed 18 Nov

50 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 199.99 / piece)
€ 199.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Power supply: 115/230 V AC 50/60 Hz ~
  • Total connected wattage 25 W
  • Type: CD-Player
  • Suitable CDs: CD/CD-R/RW in-DA-Format (8 and 12 cm)
  • Speed Adjustment: ± 4 %, ± 8 %, ± 16%
  • Display: Title play time, remaining track time, total remaining time
  • 0.09 % distortion factor
  • Noise Ratio: 70 dB
  • Frequency response: 20-20000 Hz
  • Analog audio output: stereo phono/2V
  • Digital Audio Output: cinch
  • Remote control: 2 x 1.5 V micro batteries (AAA)
  • Dimensions (L x W x H): 482 x 270 x 95 mm (19, 2 HE)
  • Weight: 3.15 kg
Product type

Live streaming mixer

Pitch range

±16 %

Dim

(W x H x D) 48.3 x 8.8 x 27 cm

Anti-shock

Yes

Effect section

No

Weight

4.2 kg

MP3 playback

No

Width

48.3 cm

Height

8.8 cm

Depth

27 cm

Interfaces

RCA out

Scratch function

No

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 313430 Omnitronic XCP-1400 Live streaming mixer

Description

CD-Player with IR remote control for DJs.

This text is machine translated.

Features

  • 40 s anti-shock buffer
  • Alphanumeric LC-Display (blue backlit)
  • Smooth scroll wheel with mode selection (fast or frame search) and pitch bend function
  • Convenient title selection via skip and +10 button
  • Pitch control ±4, 8, 16%
  • Pitch-Bend buttons
  • Cue function
  • Smooth loop/reloop function
  • Single or continuous play
  • Repeat function
  • Track programming
  • Display of title play time, remaining playtime or total remaining play time
  • Bar graph display
  • Display of speed change in %
  • Colored backlit rubber keys
  • Extra-large Play/Pause- and cue button
  • Digital output, coaxial
  • Rack installation, 2 HE
  • Future-proof through firmware updates.

Scope of delivery

  • IR remote control

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 208.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)