• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ON Semiconductor Schottky diode MBRS340T3G

Product type
Schottky diode
Forward current I(F)
3 A
Forward voltage U(F)
40 V
Mounting type
Surface-mount
Type
MBRS340T3G
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

78 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 10
Multiple: 1
Total (€ 1.29 / piece)
€ 1.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Type

MBRS340T3G

Product type

Schottky diode

Manufacturer

ON Semiconductor

Forward current I(F)

3 A

Forward voltage U(F)

40 V

Mounting type

Surface-mount

Content

1 pc(s)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3028170 ON Semiconductor Schottky diode MBRS340T3G

User & Safety Instructions

User & Safety Instructions 3028170 ON Semiconductor Schottky diode MBRS340T3G

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)