• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ON Semiconductor Standard diode RHRP30120 TO 220 2 1200 V 30 A

Image similar
Product type
Standard diode
Enclosure
TO 220 2
Forward current I(F)
30 A
Reverse voltage U(R)
1200 V
Forward voltage U(F)
3.2 V
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 1.99 / piece)
€ 1.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Type

RHRP30120

Product type

Standard diode

Enclosure

TO 220 2

Manufacturer

ON Semiconductor

Manuf. code

OnS

Forward current I(F)

30 A

Reverse voltage U(R)

1200 V

Forward voltage U(F)

3.2 V

Forward voltage reference

30 A

Reverse leakage current I(r)

250 µA

Reverse leakage current I(r) reference

1200 V

Operating temperature (min.)

-65 °C

Operating temperature (max.)

+175 °C

Mounting type

Through-hole

Reverse recovery time T(rr)

85 ns

Type

RHRP30120

Casing

TO-220-2

What kind of Standard, HF & Power Diodes are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.