• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ON Semiconductor Standard diode 1N5402RLG DO 201AD 200 V 3 A

Image similar
Product type
Standard diode
Enclosure
DO 201AD
Forward current I(F)
3 A
Reverse voltage U(R)
200 V
Forward voltage U(F)
1.2 V
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

223 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 0.15 / piece)
€ 0.15
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Type

1N5402RLG

Product type

Standard diode

Enclosure

DO 201AD

Manufacturer

ON Semiconductor

Manuf. code

OnS

Forward current I(F)

3 A

Reverse voltage U(R)

200 V

Forward voltage U(F)

1.2 V

Forward voltage reference

3 A

Reverse leakage current I(r)

5 µA

Reverse leakage current I(r) reference

200 V

Operating temperature (min.)

-55 °C

Operating temperature (max.)

+150 °C

Mounting type

Through-hole

Documents & Downloads

Datasheet

Datasheet 1262847 ON Semiconductor Standard diode 1N5402RLG DO 201AD 200 V 3 A

User & Safety Instructions

User & Safety Instructions 1262847 ON Semiconductor Standard diode 1N5402RLG DO 201AD 200 V 3 A

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 5.60€ 3.30*

What kind of Standard, HF & Power Diodes are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)