• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Opkon Incremental Length detector 1 pc(s) DWEM-3-6500-HTL-P2000-Z-2M5-R Optical Clamping flange

Product type
Length detector
Model
Incremental
Min. operating voltage
5 V DC
Max. operating voltage
30 V DC
Connector
Cable, open end
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1,309.00 / piece)
€ 1,309.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Opkon DWEM-3-6500-HTL-P2000-Z-2M5-R cable pull transmitter

Our service for you

Technical specifications

Product type

Length detector

Type

DWEM-3-6500-HTL-P2000-Z-2M5-R

Model

Incremental

Technology

Optical

Min. operating voltage

5 V DC

Max. operating voltage

30 V DC

Operating voltage

5 - 30 V DC

Interfaces

HTL

Connector

Cable, open end

Cable length

2.50 m

Orientation (connectors)

Radial

Impulses per cycle (max.)

2000

Sleeve type

Clamping flange

Enclosure material

Aluminium

Min. temperature

-20 °C

Max. temperature

+80 °C

IP65

RoHS-compliant

Yes

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 2985351 Opkon Incremental Length detector 1 pc(s) DWEM-3-6500-HTL-P2000-Z-2M5-R Optical Clamping flange

User & Safety Instructions

User & Safety Instructions 2985351 Opkon Incremental Length detector 1 pc(s) DWEM-3-6500-HTL-P2000-Z-2M5-R Optical Clamping flange

More interesting products

(*All information is plus legal VAT)