

Piece
Rotary encoder
MRI 40A
Incremental
Magnetic
8 V DC
24 V DC
8 - 24 V DC
Cable, open end
2.50 m
Radial
256
256
256
Clamping flange
Solid shaft
6 mm
Stainless steel
Stainless steel
Aluminium
40 mm
(Ø) 40 mm
1 pc(s)
Datasheet 2102688 Opkon Incremental Rotary encoder 1 pc(s) MRI 40A Magnetic Clamping flange Piece
Datasheet 2102688 Opkon Incremental Rotary encoder 1 pc(s) MRI 40A Magnetic Clamping flange Piece
User & Safety Instructions 2102688 Opkon Incremental Rotary encoder 1 pc(s) MRI 40A Magnetic Clamping flange Piece