• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Opkon Incremental Rotary encoder 1 pc(s) MRI-50-A-R6-HLD-256-Z-V2-2M5-R Magnetic Clamping flange 50 mm Piece

Packaging type
Piece
Product type
Rotary encoder
Model
Incremental
Min. operating voltage
8 V DC
Max. operating voltage
24 V DC
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 149.99 / piece)
€ 149.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Opkon MRI-50-A-R6-HLD-256-Z-V2-2M5-R incremental magnetic encoder

Our service for you

Technical specifications

Packaging type

Piece

Product type

Rotary encoder

Type

MRI-50-A-R6-HLD-256-Z-V2-2M5-R

Model

Incremental

Technology

Magnetic

Min. operating voltage

8 V DC

Max. operating voltage

24 V DC

Operating voltage

8 - 24 V DC

Connector

Cable, open end

Cable length

2.50 m

Orientation (connectors)

Radial

Sleeve type

Clamping flange

Flange diameter

50 mm

Flange width

50 mm

Shaft type

Solid shaft

Shaft Ø

6 mm

Material (shaft)

Stainless steel

Enclosure material

Aluminium

Min. temperature

-20 °C

Max. temperature

+80 °C

IP54

RoHS-compliant

Yes

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 2985509 Opkon Incremental Rotary encoder 1 pc(s) MRI-50-A-R6-HLD-256-Z-V2-2M5-R Magnetic Clamping flange 50 mm Piece

User & Safety Instructions

User & Safety Instructions 2985509 Opkon Incremental Rotary encoder 1 pc(s) MRI-50-A-R6-HLD-256-Z-V2-2M5-R Magnetic Clamping flange 50 mm Piece

More interesting products

(*All information is plus legal VAT)