• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Opkon Incremental Rotary encoder 1 pc(s) PRI 40A Optical Clamping flange 40 mm Piece

Packaging type
Piece
Product type
Rotary encoder
Model
Incremental
Min. operating voltage
5 V DC
Max. operating voltage
24 V DC
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 17 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 149.99 / piece)
€ 149.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

OPKON PRI 40-A-R6-HLD-1024-ZZ-V3-2M5-R Incremental Encoder 6 mm Wave 1024 Pulses/rev

  • Output 1024 pulses/revolution
  • Supply 5-24 V DC
  • Housing diameter 40 mm
  • Solid shaft 6 mm
  • This text is machine translated.

Technical specifications

Packaging type

Piece

Product type

Rotary encoder

Type

PRI 40A

Model

Incremental

Technology

Optical

Min. operating voltage

5 V DC

Max. operating voltage

24 V DC

Operating voltage

5 - 24 V DC

Connector

Cable, open end

Cable length

2.50 m

Orientation (connectors)

Radial

No. of rotations

1024

Steps per cycle

1024

Impulses per cycle (max.)

1024

Sleeve type

Clamping flange

Flange diameter

40 mm

Shaft type

Solid shaft

Shaft Ø

6 mm

Material (shaft)

Stainless steel

Enclosure material

Stainless steel

Aluminium

(Ø)

40 mm

Dim

(Ø) 40 mm

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 2102667 Opkon Incremental Rotary encoder 1 pc(s) PRI 40A Optical Clamping flange 40 mm Piece

Datasheet 2102667 Opkon Incremental Rotary encoder 1 pc(s) PRI 40A Optical Clamping flange 40 mm Piece

More interesting products

(*All information is plus legal VAT)