• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Opkon MLC-50-A-R8-HLD-B5-B-V2-C2 Position sensor 24 V DC Stroke length 50 mm

Product type
Position sensor
Stroke length
50 mm
Speed (max.)
5 m/s
Nominal voltage
24 V DC
Manufacturer part #
MLC-50-A-R8-HLD-B5-B-V2-C2
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 445.00 / piece)
€ 445.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Rated voltage 8-24 V/DC
Product type

Position sensor

Stroke length

50 mm

Speed (max.)

5 m/s

Nominal voltage

24 V DC

Manufacturer part #

MLC-50-A-R8-HLD-B5-B-V2-C2

Type

MLC-50-A-R8-HLD-B5-B-V2-C2

Operating temperature

-20 up to +80 °C

Max. operating temperature

+80 °C

Min. operating temperature

-20 °C

IP65

Documents & Downloads

Datasheet

Datasheet 2985462 Opkon MLC-50-A-R8-HLD-B5-B-V2-C2 Position sensor 24 V DC Stroke length 50 mm

User & Safety Instructions

User & Safety Instructions 2985462 Opkon MLC-50-A-R8-HLD-B5-B-V2-C2 Position sensor 24 V DC Stroke length 50 mm