• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Opple 531000013200 LED wet room light LED (monochrome) Built-in LED 36 W Neutral white Grey

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Power= 36 W
  • Total luminous flux= 5400 lm
  • Colour temperature= 4000 K
  • Neutral white

Technical specifications

Product type

LED wet room light

Operating voltage

230 V

Bulb type

LED (monochrome)

Built-in LED

Rating per bulb

36 W

Length

1208.00 mm

36 W

Height

72.00 mm

Width

78.00 mm

4000 K

Colour

Neutral white

5400 lm

Total luminous flux

5400 lm

Light features

Usable as a pendant light

IP65

Factory colour

Grey

Material

Plastic

Dim

(L x W x H) 1208.00 x 78.00 x 72.00 mm

n.rel.

Radiation angle

80°

Recess diameter

0 mm

Colour rendering index

80-89

Light bulb included

Yes

Colour temperature (max.)

4000 K

Colour temperature (min.)

4000 K

Colour temperature range

4000 - 4000 K

Nominal voltage

230 V

Protection class

I

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3136648 Opple 531000013200 LED wet room light LED (monochrome) Built-in LED 36 W Neutral white Grey

What kind of Wet Room Lighting are you looking for?