• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Opple 572005001200 LED safety light

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Width 140 mm
  • Mounting type: Construction/installation
  • Protection class (IP) IP20
  • Protection class: II
  • Impact strength: IK06
  • Housing material: Plastic
  • Length: 140 mm
  • Nominal voltage 200..240 V
  • Nominal current 30 mA
  • Connection type: Unassembled connection cable
  • Voltage type AC/DC
  • Bulb: LED not replaceable
  • Function: Emergency exit lighting
  • Operating device: LED operating device voltage-controlled
  • Constant luminous flux regulation: No.
  • Colour temperature: 6500 K
  • Height/depth 55 mm
  • Type of wiring: Finish
  • With bulb: No.
  • Black enclosure
  • Removable operating device: No.
  • Max. System power 3 W
  • Rated light current according to IEC 62722-2-1: 260 lm
  • Installation height/depth 50 mm
  • Installation diameter 130 mm
  • Outer diameter: 140 mm
  • Cover material: Without cover
  • Light: Focus lens
  • Rated ambient temperature according to IEC62722-2-1: 0..45°C.
  • Power factor 0.3
  • Conductor cross-section: 0.75 mm²
  • With remote control: No.
  • Lamp with limited surface temperature "D-sign": No.
  • Max. Number of lights circuit breaker B16: 220
  • Max. Number of lamps line circuit breakers C16: 300
  • Rated life L70/B50 at 25 °C: 68000 h
  • Flicker value PST LM: 1
  • Strobe effect value SVM: 0.4
  • With pictogram: No.
  • Monitoring equipment: Automatic self-test
  • Suitable for standby switching: Yes
  • Suitable for continuous switching: Yes
  • With remote switch connection: No.
  • Feed: Decentralized (single battery)
  • Battery composition: Lithium-ion
  • RAL-Number housing: 9017
  • Luminous flux in standby mode: 0 lm
  • Nominal operation time 3 h
Product type

LED safety light

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3547977 Opple 572005001200 LED safety light

Description

Versions available with built-in driver or external driver . Standard with 3-hour emergency kit with LiFePO4 battery for long life. Accessories for different mounting types available.

This text is machine translated.