• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Opple 711000007300 LED wet room light LED (monochrome) Built-in LED 31 W Grey

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Opple lighting LED wet room lamp 4000K water p #711000007300

  • Power= 31 W
  • Total luminous flux= 4650 lm
  • Colour temperature= 4000 K

Technical specifications

  • Energy efficiency class of light source according to EU regulation 2019/2015: Not relevant
  • Suitable for wall mounting: Yes
  • Suitable for pendulum suspension: Yes
  • Suitable for ceiling mounting: Yes
  • Suitable for panel mounting: No.
  • Suitable for mounting on the panel: Yes
  • Suitable for light band configuration: No.
  • Housing color: Grey
  • Cover material: Matt/satin plastic
  • Voltage type AC/DC
  • Nominal voltage 220..240 V
  • Nominal current: 150 mA
  • Operating device: LED operating device current-controlled
  • With operating device: Yes
  • Removable operating device: Yes
  • Dimmer 0-10 V: No
  • Dimmer 1-10 V: No
  • Dimming DALI-2: No.
  • DALI dimming: No.
  • Dimmer DMX: No
  • Dimmer DSI: No.
  • Dimmer potentiometer (built-in): No.
  • Dimmer GPRS: No.
  • Dimming LineSwitch: No.
  • Dimmer manufacturer-specific: No.
  • Mains voltage modulation dimming: No.
  • Dimming Phase section: No.
  • Dimming leading edge: No.
  • Dimming programmable: No.
  • Dim. RF: No.
  • Dimming Sine Wave Reduction: No.
  • Dimming Touch and Dim: No.
  • Zigbee dimming: No.
  • Dimming with push-button: No.
  • Dimming depends on the operating device: No.
  • Without dimming function: Yes
  • Light distributor: Diffuser lens/-optic/-panel
  • Light distribution: Symmetric
  • Radiation angle: Extremely wide radiation >80°
  • Color consistency (McAdam ellipse): SDCM4
  • Light emission: Direct
  • Rated life L70/B50 at 25 °C: 100000 h
  • Max. Number of lights circuit breaker B16: 53
  • Max. Number of lamps line circuit breakers C16: 82
  • Protection class (IP) IP66
  • Impact strength: IK08
  • Protection class: II
  • Lamp with limited surface temperature "D-sign": Yes
  • Rated ambient temperature according to IEC62722-2-1: -30..45°C.
  • Suitable for emergency light: No.
  • Integrated emergency power supply: No.
  • With motion detector: No.
  • With light sensor: No.
  • With air vents: No.
  • Filament testing according to IEC 60695-2-11:850°C - 30 s.
  • Max. System power 31 W
  • Light output 150 lm/W
  • Rated light current according to IEC 62722-2-1: 4650 lm
  • Colour temperature: 4000 K
  • Color Rendering Index CRI: 80-89
  • Power factor 0.9
  • Constant luminous flux regulation: No.
  • Width 63 mm
  • Height/depth 75 mm
  • Length: 1489 mm
  • Type of wiring: With through wiring
  • Connection type: Plug-in terminal
  • Photobiological safety according to EN 62471: RG0
  • Adjustable color temperature: No.
  • Luminous flux can be set: No
  • Adjustable radiation angle: No.
  • Operation via Bluetooth: No.
  • Compatible with Apple HomeKit: No.
  • Compatible with Google Assistant: No.
  • Compatible with Amazon Alexa: No.
  • IFTTT support available: No.
  • Bulb: LED not replaceable
  • With bulb: Yes
Product type

LED wet room light

Operating voltage

230 V

Bulb type

LED (monochrome)

Built-in LED

Rating per bulb

31 W

Length

1489.00 mm

31 W

Height

75.00 mm

Width

63.00 mm

4000 K

4650 lm

Total luminous flux

4650 lm

Light features

Ceiling mount option

IP66

Factory colour

Grey

Material

Plastic

Dim

(L x W x H) 1489.00 x 63.00 x 75.00 mm

n.rel.

Colour rendering index

80-89

Light bulb included

Yes

Colour temperature (max.)

4000 K

Colour temperature (min.)

4000 K

Colour temperature range

4000 - 4000 K

Rated luminous flux

4650 lm

Nominal voltage

230 V

Protection class

II

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3136506 Opple 711000007300 LED wet room light LED (monochrome) Built-in LED 31 W Grey

Description

Moisture-proof tub-lamp in the special "
Lifetime waterproof"
design. Quick mounting through screw less end cap (screw cap). Including stainless steel ceiling and suspension clips.

This text is machine translated.

What kind of Wet Room Lighting are you looking for?